
RC0201FR-071MP | |
|---|---|
DigiKey Part Number | 13-RC0201FR-071MPTR-ND - Tape & Reel (TR) 13-RC0201FR-071MPCT-ND - Cut Tape (CT) 13-RC0201FR-071MPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-071MP |
Description | RES 1M OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 |
| 10 | Fr.0.04900 | Fr.0.49 |
| 25 | Fr.0.03760 | Fr.0.94 |
| 50 | Fr.0.03160 | Fr.1.58 |
| 100 | Fr.0.02660 | Fr.2.66 |
| 250 | Fr.0.02168 | Fr.5.42 |
| 500 | Fr.0.01886 | Fr.9.43 |
| 1,000 | Fr.0.01664 | Fr.16.64 |
| 5,000 | Fr.0.01310 | Fr.65.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.01207 | Fr.120.70 |
| 20,000 | Fr.0.01126 | Fr.225.20 |
| 30,000 | Fr.0.01086 | Fr.325.80 |
| 50,000 | Fr.0.01043 | Fr.521.50 |
| 70,000 | Fr.0.01018 | Fr.712.60 |
| 100,000 | Fr.0.00995 | Fr.995.00 |
| 120,000 | Fr.0.00984 | Fr.1,180.80 |
| 240,000 | Fr.0.00948 | Fr.2,275.20 |
| 250,000 | Fr.0.00946 | Fr.2,365.00 |
| Unit Price without VAT: | Fr.0.10000 |
|---|---|
| Unit Price with VAT: | Fr.0.10810 |

