
RC0201FR-07383KL | |
|---|---|
DigiKey Part Number | YAG2633TR-ND - Tape & Reel (TR) YAG2633CT-ND - Cut Tape (CT) YAG2633DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-07383KL |
Description | RES 383K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 383 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201FR-07383KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02600 | Fr.0.26 |
| 25 | Fr.0.01960 | Fr.0.49 |
| 50 | Fr.0.01580 | Fr.0.79 |
| 100 | Fr.0.01310 | Fr.1.31 |
| 250 | Fr.0.01024 | Fr.2.56 |
| 500 | Fr.0.00866 | Fr.4.33 |
| 1,000 | Fr.0.00742 | Fr.7.42 |
| 5,000 | Fr.0.00544 | Fr.27.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.00459 | Fr.45.90 |
| 20,000 | Fr.0.00416 | Fr.83.20 |
| 30,000 | Fr.0.00396 | Fr.118.80 |
| 50,000 | Fr.0.00373 | Fr.186.50 |
| 70,000 | Fr.0.00360 | Fr.252.00 |
| 100,000 | Fr.0.00348 | Fr.348.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

