
RC0201FR-073K6P | |
---|---|
DigiKey Part Number | 13-RC0201FR-073K6PTR-ND - Tape & Reel (TR) 13-RC0201FR-073K6PCT-ND - Cut Tape (CT) 13-RC0201FR-073K6PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-073K6P |
Description | RES 3.6K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.6 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.10000 | Fr.0.10 |
10 | Fr.0.04900 | Fr.0.49 |
25 | Fr.0.03760 | Fr.0.94 |
50 | Fr.0.03160 | Fr.1.58 |
100 | Fr.0.02660 | Fr.2.66 |
250 | Fr.0.02168 | Fr.5.42 |
500 | Fr.0.01886 | Fr.9.43 |
1,000 | Fr.0.01664 | Fr.16.64 |
5,000 | Fr.0.01310 | Fr.65.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.01207 | Fr.120.70 |
Unit Price without VAT: | Fr.0.10000 |
---|---|
Unit Price with VAT: | Fr.0.10810 |