PA0201FRFXWXRXXL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0201FR-0743KP

DigiKey Part Number
13-RC0201FR-0743KPTR-ND - Tape & Reel (TR)
13-RC0201FR-0743KPCT-ND - Cut Tape (CT)
13-RC0201FR-0743KPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0201FR-0743KP
Description
RES 43K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
43 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,506
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.10000Fr.0.10
10Fr.0.04900Fr.0.49
25Fr.0.03760Fr.0.94
50Fr.0.03160Fr.1.58
100Fr.0.02660Fr.2.66
250Fr.0.02168Fr.5.42
500Fr.0.01886Fr.9.43
1,000Fr.0.01664Fr.16.64
5,000Fr.0.01310Fr.65.50
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.01207Fr.120.70
Manufacturers Standard Package
Unit Price without VAT:Fr.0.10000
Unit Price with VAT:Fr.0.10810