


RC0201FR-134K64L | |
|---|---|
DigiKey Part Number | 13-RC0201FR-134K64LTR-ND - Tape & Reel (TR) 13-RC0201FR-134K64LCT-ND - Cut Tape (CT) 13-RC0201FR-134K64LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-134K64L |
Description | RES 4.64K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.64 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201FR-134K64L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02600 | Fr.0.26 |
| 25 | Fr.0.01880 | Fr.0.47 |
| 50 | Fr.0.01540 | Fr.0.77 |
| 100 | Fr.0.01260 | Fr.1.26 |
| 250 | Fr.0.00996 | Fr.2.49 |
| 500 | Fr.0.00840 | Fr.4.20 |
| 1,000 | Fr.0.00718 | Fr.7.18 |
| 5,000 | Fr.0.00527 | Fr.26.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | Fr.0.00383 | Fr.191.50 |
| 100,000 | Fr.0.00357 | Fr.357.00 |
| 150,000 | Fr.0.00345 | Fr.517.50 |
| 250,000 | Fr.0.00331 | Fr.827.50 |
| 350,000 | Fr.0.00324 | Fr.1,134.00 |
| 500,000 | Fr.0.00316 | Fr.1,580.00 |
| 600,000 | Fr.0.00313 | Fr.1,878.00 |
| 1,200,000 | Fr.0.00301 | Fr.3,612.00 |
| 1,250,000 | Fr.0.00301 | Fr.3,762.50 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

