
RC0402FR-0711R3L | |
|---|---|
DigiKey Part Number | YAG2959TR-ND - Tape & Reel (TR) YAG2959CT-ND - Cut Tape (CT) YAG2959DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-0711R3L |
Description | RES 11.3 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11.3 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-0711R3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.00400 | Fr.0.04 |
| 25 | Fr.0.00360 | Fr.0.09 |
| 50 | Fr.0.00240 | Fr.0.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.00163 | Fr.16.30 |
| 20,000 | Fr.0.00160 | Fr.32.00 |
| 30,000 | Fr.0.00157 | Fr.47.10 |
| 50,000 | Fr.0.00145 | Fr.72.50 |
| 70,000 | Fr.0.00145 | Fr.101.50 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

