
RC0402FR-071K2P | |
|---|---|
DigiKey Part Number  | 13-RC0402FR-071K2PTR-ND - Tape & Reel (TR) 13-RC0402FR-071K2PCT-ND - Cut Tape (CT) 13-RC0402FR-071K2PDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RC0402FR-071K2P  | 
Description  | RES 1.2K OHM 1% 1/16W 0402  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 1.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0402 (1005 Metric)  | |
Supplier Device Package  | ||
Ratings  | 7C1 RoHS w/out Exemption (100% Pb-Free)  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | 0.016" (0.40mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 | 
| 10 | Fr.0.02300 | Fr.0.23 | 
| 25 | Fr.0.01720 | Fr.0.43 | 
| 50 | Fr.0.01400 | Fr.0.70 | 
| 100 | Fr.0.01140 | Fr.1.14 | 
| 250 | Fr.0.00896 | Fr.2.24 | 
| 500 | Fr.0.00754 | Fr.3.77 | 
| 1,000 | Fr.0.00642 | Fr.6.42 | 
| 5,000 | Fr.0.00466 | Fr.23.30 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | Fr.0.00416 | Fr.41.60 | 
| 20,000 | Fr.0.00375 | Fr.75.00 | 
| 30,000 | Fr.0.00356 | Fr.106.80 | 
| 50,000 | Fr.0.00335 | Fr.167.50 | 
| 70,000 | Fr.0.00323 | Fr.226.10 | 
| 100,000 | Fr.0.00311 | Fr.311.00 | 
| 120,000 | Fr.0.00306 | Fr.367.20 | 
| 240,000 | Fr.0.00288 | Fr.691.20 | 
| 250,000 | Fr.0.00287 | Fr.717.50 | 
| Unit Price without VAT: | Fr.0.08000 | 
|---|---|
| Unit Price with VAT: | Fr.0.08648 | 

