
RT0805BRE07470RL | |
|---|---|
DigiKey Part Number  | 13-RT0805BRE07470RLTR-ND - Tape & Reel (TR) 13-RT0805BRE07470RLCT-ND - Cut Tape (CT) 13-RT0805BRE07470RLDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RT0805BRE07470RL  | 
Description  | RES SMD 470 OHM 0.1% 1/8W 0805  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 470 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RT0805BRE07470RL Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±50ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.024" (0.60mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.26000 | Fr.0.26 | 
| 10 | Fr.0.12000 | Fr.1.20 | 
| 25 | Fr.0.10640 | Fr.2.66 | 
| 50 | Fr.0.09220 | Fr.4.61 | 
| 100 | Fr.0.07790 | Fr.7.79 | 
| 250 | Fr.0.06364 | Fr.15.91 | 
| 500 | Fr.0.06184 | Fr.30.92 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.05549 | Fr.277.45 | 
| 10,000 | Fr.0.05508 | Fr.550.80 | 
| 15,000 | Fr.0.05467 | Fr.820.05 | 
| 25,000 | Fr.0.04866 | Fr.1,216.50 | 
| 35,000 | Fr.0.04824 | Fr.1,688.40 | 
| 120,000 | Fr.0.04680 | Fr.5,616.00 | 
| Unit Price without VAT: | Fr.0.26000 | 
|---|---|
| Unit Price with VAT: | Fr.0.28106 | 

