
RC0402FR-072R37L | |
|---|---|
DigiKey Part Number | 13-RC0402FR-072R37LTR-ND - Tape & Reel (TR) 13-RC0402FR-072R37LCT-ND - Cut Tape (CT) 13-RC0402FR-072R37LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-072R37L |
Description | RES 2.37 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.37 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-072R37L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02000 | Fr.0.20 |
| 25 | Fr.0.01480 | Fr.0.37 |
| 50 | Fr.0.01180 | Fr.0.59 |
| 100 | Fr.0.00970 | Fr.0.97 |
| 250 | Fr.0.00748 | Fr.1.87 |
| 500 | Fr.0.00624 | Fr.3.12 |
| 1,000 | Fr.0.00527 | Fr.5.27 |
| 5,000 | Fr.0.00375 | Fr.18.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.00331 | Fr.33.10 |
| 20,000 | Fr.0.00296 | Fr.59.20 |
| 30,000 | Fr.0.00279 | Fr.83.70 |
| 50,000 | Fr.0.00261 | Fr.130.50 |
| 70,000 | Fr.0.00251 | Fr.175.70 |
| 100,000 | Fr.0.00241 | Fr.241.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

