YAGEOCHIPRES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402FR-0775KP

DigiKey Part Number
13-RC0402FR-0775KPTR-ND - Tape & Reel (TR)
13-RC0402FR-0775KPCT-ND - Cut Tape (CT)
13-RC0402FR-0775KPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402FR-0775KP
Description
RES 75K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
75 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,865
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.01100Fr.0.11
25Fr.0.00840Fr.0.21
50Fr.0.00500Fr.0.25
100Fr.0.00460Fr.0.46
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.00408Fr.40.80
20,000Fr.0.00375Fr.75.00
30,000Fr.0.00356Fr.106.80
50,000Fr.0.00335Fr.167.50
70,000Fr.0.00323Fr.226.10
100,000Fr.0.00311Fr.311.00
120,000Fr.0.00306Fr.367.20
240,000Fr.0.00288Fr.691.20
250,000Fr.0.00287Fr.717.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648