
RC0402FR-07820RP | |
|---|---|
DigiKey Part Number | 13-RC0402FR-07820RPTR-ND - Tape & Reel (TR) 13-RC0402FR-07820RPCT-ND - Cut Tape (CT) 13-RC0402FR-07820RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-07820RP |
Description | RES 820 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02300 | Fr.0.23 |
| 25 | Fr.0.01720 | Fr.0.43 |
| 50 | Fr.0.01400 | Fr.0.70 |
| 100 | Fr.0.01140 | Fr.1.14 |
| 250 | Fr.0.00896 | Fr.2.24 |
| 500 | Fr.0.00754 | Fr.3.77 |
| 1,000 | Fr.0.00642 | Fr.6.42 |
| 5,000 | Fr.0.00466 | Fr.23.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.00416 | Fr.41.60 |
| 20,000 | Fr.0.00375 | Fr.75.00 |
| 30,000 | Fr.0.00356 | Fr.106.80 |
| 50,000 | Fr.0.00335 | Fr.167.50 |
| 70,000 | Fr.0.00323 | Fr.226.10 |
| 100,000 | Fr.0.00311 | Fr.311.00 |
| 120,000 | Fr.0.00306 | Fr.367.20 |
| 240,000 | Fr.0.00288 | Fr.691.20 |
| 250,000 | Fr.0.00287 | Fr.717.50 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

