
RC0402FR-079K53L | |
|---|---|
DigiKey Part Number | 311-9.53KLRTR-ND - Tape & Reel (TR) 311-9.53KLRCT-ND - Cut Tape (CT) 311-9.53KLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-079K53L |
Description | RES 9.53K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9.53 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-079K53L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402FR-079K53L | YAGEO | 7,547 | YAG5316CT-ND | Fr.0.08000 | Similar |
| CR0402-FX-9531GLF | Bourns Inc. | 52,266 | CR0402-FX-9531GLFCT-ND | Fr.0.08000 | Direct |
| RMCF0402FT9K53 | Stackpole Electronics Inc | 14,522 | RMCF0402FT9K53CT-ND | Fr.0.08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.01600 | Fr.0.16 |
| 25 | Fr.0.01200 | Fr.0.30 |
| 50 | Fr.0.00940 | Fr.0.47 |
| 100 | Fr.0.00760 | Fr.0.76 |
| 250 | Fr.0.00576 | Fr.1.44 |
| 500 | Fr.0.00476 | Fr.2.38 |
| 1,000 | Fr.0.00399 | Fr.3.99 |
| 5,000 | Fr.0.00277 | Fr.13.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.00242 | Fr.24.20 |
| 20,000 | Fr.0.00214 | Fr.42.80 |
| 30,000 | Fr.0.00200 | Fr.60.00 |
| 50,000 | Fr.0.00186 | Fr.93.00 |
| 70,000 | Fr.0.00178 | Fr.124.60 |
| 100,000 | Fr.0.00170 | Fr.170.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |


