
RC0402FR-1012K1L | |
---|---|
DigiKey Part Number | 13-RC0402FR-1012K1LTR-ND - Tape & Reel (TR) 13-RC0402FR-1012K1LCT-ND - Cut Tape (CT) 13-RC0402FR-1012K1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-1012K1L |
Description | RES 12.1K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12.1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-1012K1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.00600 | Fr.0.06 |
25 | Fr.0.00480 | Fr.0.12 |
50 | Fr.0.00320 | Fr.0.16 |
100 | Fr.0.00290 | Fr.0.29 |
250 | Fr.0.00264 | Fr.0.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | Fr.0.00163 | Fr.32.60 |
40,000 | Fr.0.00145 | Fr.58.00 |
60,000 | Fr.0.00136 | Fr.81.60 |
100,000 | Fr.0.00136 | Fr.136.00 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |