
| RC0402FR-13127KL | |
|---|---|
| DigiKey Part Number | 13-RC0402FR-13127KLTR-ND - Tape & Reel (TR) 13-RC0402FR-13127KLCT-ND - Cut Tape (CT) 13-RC0402FR-13127KLDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RC0402FR-13127KL | 
| Description | RES 127K OHM 1% 1/16W 0402 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 127 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RC0402FR-13127KL Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Moisture Resistant | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.016" (0.40mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 | 
| 10 | Fr.0.01600 | Fr.0.16 | 
| 25 | Fr.0.01120 | Fr.0.28 | 
| 50 | Fr.0.00900 | Fr.0.45 | 
| 100 | Fr.0.00720 | Fr.0.72 | 
| 250 | Fr.0.00552 | Fr.1.38 | 
| 500 | Fr.0.00452 | Fr.2.26 | 
| 1,000 | Fr.0.00379 | Fr.3.79 | 
| 5,000 | Fr.0.00262 | Fr.13.10 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 50,000 | Fr.0.00176 | Fr.88.00 | 
| 100,000 | Fr.0.00160 | Fr.160.00 | 
| 150,000 | Fr.0.00153 | Fr.229.50 | 
| 250,000 | Fr.0.00145 | Fr.362.50 | 
| 350,000 | Fr.0.00140 | Fr.490.00 | 
| 500,000 | Fr.0.00136 | Fr.680.00 | 
| 600,000 | Fr.0.00134 | Fr.804.00 | 
| 1,200,000 | Fr.0.00127 | Fr.1,524.00 | 
| 1,250,000 | Fr.0.00126 | Fr.1,575.00 | 
| Unit Price without VAT: | Fr.0.08000 | 
|---|---|
| Unit Price with VAT: | Fr.0.08648 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland