
RC0402FR-13200RL | |
|---|---|
DigiKey Part Number | 13-RC0402FR-13200RLTR-ND - Tape & Reel (TR) 13-RC0402FR-13200RLCT-ND - Cut Tape (CT) 13-RC0402FR-13200RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-13200RL |
Description | RES 200 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-13200RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.00600 | Fr.0.06 |
| 25 | Fr.0.00480 | Fr.0.12 |
| 50 | Fr.0.00320 | Fr.0.16 |
| 100 | Fr.0.00290 | Fr.0.29 |
| 250 | Fr.0.00264 | Fr.0.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | Fr.0.00245 | Fr.122.50 |
| 100,000 | Fr.0.00163 | Fr.163.00 |
| 150,000 | Fr.0.00126 | Fr.189.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

