YAGEOCHIPRES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402FR-1345K3L

DigiKey Part Number
13-RC0402FR-1345K3LTR-ND - Tape & Reel (TR)
13-RC0402FR-1345K3LCT-ND - Cut Tape (CT)
13-RC0402FR-1345K3LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402FR-1345K3L
Description
RES 45.3K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
45.3 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402FR-1345K3L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39,589
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.01600Fr.0.16
25Fr.0.01120Fr.0.28
50Fr.0.00900Fr.0.45
100Fr.0.00720Fr.0.72
250Fr.0.00552Fr.1.38
500Fr.0.00452Fr.2.26
1,000Fr.0.00379Fr.3.79
5,000Fr.0.00262Fr.13.10
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000Fr.0.00176Fr.88.00
100,000Fr.0.00160Fr.160.00
150,000Fr.0.00153Fr.229.50
250,000Fr.0.00145Fr.362.50
350,000Fr.0.00140Fr.490.00
500,000Fr.0.00136Fr.680.00
600,000Fr.0.00134Fr.804.00
1,200,000Fr.0.00127Fr.1,524.00
1,250,000Fr.0.00126Fr.1,575.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648