
RC0402FR-13750RL | |
|---|---|
DigiKey Part Number  | 13-RC0402FR-13750RLTR-ND - Tape & Reel (TR) 13-RC0402FR-13750RLCT-ND - Cut Tape (CT) 13-RC0402FR-13750RLDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RC0402FR-13750RL  | 
Description  | RES 750 OHM 1% 1/16W 0402  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 750 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RC0402FR-13750RL Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Moisture Resistant  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0402 (1005 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | 0.016" (0.40mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 | 
| 10 | Fr.0.00700 | Fr.0.07 | 
| 25 | Fr.0.00560 | Fr.0.14 | 
| 50 | Fr.0.00320 | Fr.0.16 | 
| 100 | Fr.0.00290 | Fr.0.29 | 
| 250 | Fr.0.00264 | Fr.0.66 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 50,000 | Fr.0.00163 | Fr.81.50 | 
| 100,000 | Fr.0.00153 | Fr.153.00 | 
| 250,000 | Fr.0.00145 | Fr.362.50 | 
| 350,000 | Fr.0.00140 | Fr.490.00 | 
| 500,000 | Fr.0.00136 | Fr.680.00 | 
| 600,000 | Fr.0.00134 | Fr.804.00 | 
| 1,200,000 | Fr.0.00127 | Fr.1,524.00 | 
| 1,250,000 | Fr.0.00126 | Fr.1,575.00 | 
| Unit Price without VAT: | Fr.0.08000 | 
|---|---|
| Unit Price with VAT: | Fr.0.08648 | 

