
RC0402FR-7W330RL | |
|---|---|
DigiKey Part Number | 13-RC0402FR-7W330RLTR-ND - Tape & Reel (TR) 13-RC0402FR-7W330RLCT-ND - Cut Tape (CT) 13-RC0402FR-7W330RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-7W330RL |
Description | RES 330 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-7W330RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.00900 | Fr.0.09 |
| 25 | Fr.0.00720 | Fr.0.18 |
| 50 | Fr.0.00580 | Fr.0.29 |
| 100 | Fr.0.00500 | Fr.0.50 |
| 250 | Fr.0.00356 | Fr.0.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.00490 | Fr.49.00 |
| 20,000 | Fr.0.00408 | Fr.81.60 |
| 30,000 | Fr.0.00367 | Fr.110.10 |
| 50,000 | Fr.0.00326 | Fr.163.00 |
| 70,000 | Fr.0.00245 | Fr.171.50 |
| 100,000 | Fr.0.00163 | Fr.163.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

