560 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402JR-07560RL

DigiKey Part Number
311-560JRTR-ND - Tape & Reel (TR)
311-560JRCT-ND - Cut Tape (CT)
311-560JRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402JR-07560RL
Description
RES 560 OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
560 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402JR-07560RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 230,996
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.01500Fr.0.15
25Fr.0.01040Fr.0.26
50Fr.0.00840Fr.0.42
100Fr.0.00680Fr.0.68
250Fr.0.00516Fr.1.29
500Fr.0.00422Fr.2.11
1,000Fr.0.00351Fr.3.51
5,000Fr.0.00241Fr.12.05
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.00209Fr.20.90
20,000Fr.0.00184Fr.36.80
30,000Fr.0.00172Fr.51.60
50,000Fr.0.00159Fr.79.50
70,000Fr.0.00151Fr.105.70
100,000Fr.0.00144Fr.144.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648