
RC0402JR-1315RL | |
|---|---|
DigiKey Part Number | 13-RC0402JR-1315RLTR-ND - Tape & Reel (TR) 13-RC0402JR-1315RLCT-ND - Cut Tape (CT) 13-RC0402JR-1315RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402JR-1315RL |
Description | RES 15 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402JR-1315RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.01400 | Fr.0.14 |
| 25 | Fr.0.01040 | Fr.0.26 |
| 50 | Fr.0.00800 | Fr.0.40 |
| 100 | Fr.0.00640 | Fr.0.64 |
| 250 | Fr.0.00488 | Fr.1.22 |
| 500 | Fr.0.00400 | Fr.2.00 |
| 1,000 | Fr.0.00332 | Fr.3.32 |
| 5,000 | Fr.0.00227 | Fr.11.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | Fr.0.00149 | Fr.74.50 |
| 100,000 | Fr.0.00136 | Fr.136.00 |
| 150,000 | Fr.0.00129 | Fr.193.50 |
| 250,000 | Fr.0.00122 | Fr.305.00 |
| 350,000 | Fr.0.00117 | Fr.409.50 |
| 500,000 | Fr.0.00114 | Fr.570.00 |
| 600,000 | Fr.0.00112 | Fr.672.00 |
| 1,200,000 | Fr.0.00106 | Fr.1,272.00 |
| 1,250,000 | Fr.0.00105 | Fr.1,312.50 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

