YAGEOCHIPRES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402JR-131RL

DigiKey Part Number
13-RC0402JR-131RLTR-ND - Tape & Reel (TR)
13-RC0402JR-131RLCT-ND - Cut Tape (CT)
13-RC0402JR-131RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402JR-131RL
Description
RES 1 OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402JR-131RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48,815
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.00600Fr.0.06
25Fr.0.00480Fr.0.12
50Fr.0.00400Fr.0.20
100Fr.0.00300Fr.0.30
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000Fr.0.00245Fr.122.50
100,000Fr.0.00163Fr.163.00
150,000Fr.0.00162Fr.243.00
250,000Fr.0.00158Fr.395.00
600,000Fr.0.00155Fr.930.00
1,200,000Fr.0.00148Fr.1,776.00
1,250,000Fr.0.00147Fr.1,837.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648