YAGEOCHIPRES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603FR-1314K7L

DigiKey Part Number
13-RC0603FR-1314K7LTR-ND - Tape & Reel (TR)
13-RC0603FR-1314K7LCT-ND - Cut Tape (CT)
13-RC0603FR-1314K7LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603FR-1314K7L
Description
RES 14.7K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603FR-1314K7L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39,960
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.01800Fr.0.18
25Fr.0.01320Fr.0.33
50Fr.0.01040Fr.0.52
100Fr.0.00850Fr.0.85
250Fr.0.00648Fr.1.62
500Fr.0.00540Fr.2.70
1,000Fr.0.00455Fr.4.55
5,000Fr.0.00320Fr.16.00
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000Fr.0.00251Fr.50.20
40,000Fr.0.00226Fr.90.40
60,000Fr.0.00215Fr.129.00
100,000Fr.0.00202Fr.202.00
140,000Fr.0.00194Fr.271.60
200,000Fr.0.00188Fr.376.00
240,000Fr.0.00184Fr.441.60
480,000Fr.0.00174Fr.835.20
500,000Fr.0.00173Fr.865.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648