YAGEOCHIPRES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402JR-13750RL

DigiKey Part Number
13-RC0402JR-13750RLTR-ND - Tape & Reel (TR)
13-RC0402JR-13750RLCT-ND - Cut Tape (CT)
13-RC0402JR-13750RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402JR-13750RL
Description
RES 750 OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
750 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402JR-13750RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.01400Fr.0.14
25Fr.0.01040Fr.0.26
50Fr.0.00800Fr.0.40
100Fr.0.00640Fr.0.64
250Fr.0.00488Fr.1.22
500Fr.0.00400Fr.2.00
1,000Fr.0.00332Fr.3.32
5,000Fr.0.00227Fr.11.35
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000Fr.0.00149Fr.74.50
100,000Fr.0.00136Fr.136.00
150,000Fr.0.00129Fr.193.50
250,000Fr.0.00122Fr.305.00
350,000Fr.0.00117Fr.409.50
500,000Fr.0.00114Fr.570.00
600,000Fr.0.00112Fr.672.00
1,200,000Fr.0.00106Fr.1,272.00
1,250,000Fr.0.00105Fr.1,312.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648