0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805FR-1324R3L

DigiKey Part Number
13-RC0805FR-1324R3LTR-ND - Tape & Reel (TR)
13-RC0805FR-1324R3LCT-ND - Cut Tape (CT)
13-RC0805FR-1324R3LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805FR-1324R3L
Description
RES 24.3 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24.3 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805FR-1324R3L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39,900
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.02400Fr.0.24
25Fr.0.01800Fr.0.45
50Fr.0.01440Fr.0.72
100Fr.0.01180Fr.1.18
250Fr.0.00920Fr.2.30
500Fr.0.00778Fr.3.89
1,000Fr.0.00663Fr.6.63
5,000Fr.0.00483Fr.24.15
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000Fr.0.00390Fr.78.00
40,000Fr.0.00357Fr.142.80
60,000Fr.0.00341Fr.204.60
100,000Fr.0.00324Fr.324.00
140,000Fr.0.00314Fr.439.60
200,000Fr.0.00304Fr.608.00
240,000Fr.0.00300Fr.720.00
480,000Fr.0.00286Fr.1,372.80
500,000Fr.0.00285Fr.1,425.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648