0603-(1608-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603DR-076K2L

DigiKey Part Number
13-RC0603DR-076K2LTR-ND - Tape & Reel (TR)
13-RC0603DR-076K2LCT-ND - Cut Tape (CT)
13-RC0603DR-076K2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603DR-076K2L
Description
RES 6.2K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.2 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603DR-076K2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,345
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.03200Fr.0.32
25Fr.0.02440Fr.0.61
50Fr.0.01980Fr.0.99
100Fr.0.01650Fr.1.65
250Fr.0.01312Fr.3.28
500Fr.0.01122Fr.5.61
1,000Fr.0.00970Fr.9.70
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.00730Fr.36.50
10,000Fr.0.00661Fr.66.10
15,000Fr.0.00627Fr.94.05
25,000Fr.0.00590Fr.147.50
35,000Fr.0.00570Fr.199.50
50,000Fr.0.00550Fr.275.00
60,000Fr.0.00541Fr.324.60
120,000Fr.0.00510Fr.612.00
125,000Fr.0.00509Fr.636.25
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648