RC0603FR-07140RP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 1,340
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.00327
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.00679
Datasheet

Parametric Equivalent


YAGEO
In Stock: 169,126
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 13,851
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 11,359
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 54,400
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.0.00334
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: Fr.0.00308
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 474,233
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: Fr.0.02085
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: Fr.0.01460
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: Fr.0.08000

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: Fr.0.00236
Datasheet
YAGEOCHIPRES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603FR-07140RP

DigiKey Part Number
13-RC0603FR-07140RP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC0603FR-07140RP
Description
RES 140 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
140 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.00479Fr.23.95
Manufacturers Standard Package
Unit Price without VAT:Fr.0.00479
Unit Price with VAT:Fr.0.00518