
RC0603FR-071K2P | |
---|---|
DigiKey Part Number | 13-RC0603FR-071K2PTR-ND - Tape & Reel (TR) 13-RC0603FR-071K2PCT-ND - Cut Tape (CT) 13-RC0603FR-071K2PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-071K2P |
Description | RES 1.2K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.02500 | Fr.0.25 |
25 | Fr.0.01840 | Fr.0.46 |
50 | Fr.0.01480 | Fr.0.74 |
100 | Fr.0.01220 | Fr.1.22 |
250 | Fr.0.00960 | Fr.2.40 |
500 | Fr.0.00810 | Fr.4.05 |
1,000 | Fr.0.00692 | Fr.6.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.00506 | Fr.25.30 |
10,000 | Fr.0.00452 | Fr.45.20 |
15,000 | Fr.0.00426 | Fr.63.90 |
25,000 | Fr.0.00398 | Fr.99.50 |
35,000 | Fr.0.00381 | Fr.133.35 |
50,000 | Fr.0.00366 | Fr.183.00 |
60,000 | Fr.0.00359 | Fr.215.40 |
120,000 | Fr.0.00335 | Fr.402.00 |
125,000 | Fr.0.00334 | Fr.417.50 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |