YAGEOCHIPRES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603FR-071K2P

DigiKey Part Number
13-RC0603FR-071K2PTR-ND - Tape & Reel (TR)
13-RC0603FR-071K2PCT-ND - Cut Tape (CT)
13-RC0603FR-071K2PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603FR-071K2P
Description
RES 1.2K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.02500Fr.0.25
25Fr.0.01840Fr.0.46
50Fr.0.01480Fr.0.74
100Fr.0.01220Fr.1.22
250Fr.0.00960Fr.2.40
500Fr.0.00810Fr.4.05
1,000Fr.0.00692Fr.6.92
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.00506Fr.25.30
10,000Fr.0.00452Fr.45.20
15,000Fr.0.00426Fr.63.90
25,000Fr.0.00398Fr.99.50
35,000Fr.0.00381Fr.133.35
50,000Fr.0.00366Fr.183.00
60,000Fr.0.00359Fr.215.40
120,000Fr.0.00335Fr.402.00
125,000Fr.0.00334Fr.417.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648