1.02 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603FR-071R02L

DigiKey Part Number
13-RC0603FR-071R02LTR-ND - Tape & Reel (TR)
13-RC0603FR-071R02LCT-ND - Cut Tape (CT)
13-RC0603FR-071R02LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603FR-071R02L
Description
RES 1.02 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.02 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603FR-071R02L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 584
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.02900Fr.0.29
25Fr.0.02160Fr.0.54
50Fr.0.01760Fr.0.88
100Fr.0.01460Fr.1.46
250Fr.0.01148Fr.2.87
500Fr.0.00974Fr.4.87
1,000Fr.0.00837Fr.8.37
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.00621Fr.31.05
10,000Fr.0.00558Fr.55.80
15,000Fr.0.00527Fr.79.05
25,000Fr.0.00495Fr.123.75
35,000Fr.0.00476Fr.166.60
50,000Fr.0.00458Fr.229.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648