
RC0603FR-072R21L | |
|---|---|
DigiKey Part Number | 311-2.21HRTR-ND - Tape & Reel (TR) 311-2.21HRCT-ND - Cut Tape (CT) 311-2.21HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-072R21L |
Description | RES 2.21 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.21 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-072R21L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06032R21FKEA | Vishay Dale | 30,592 | 541-2.21HHCT-ND | Fr.0.08000 | Direct |
| CRCW06032R21FNEA | Vishay Dale | 17,168 | 541-CRCW06032R21FNEACT-ND | Fr.0.08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02900 | Fr.0.29 |
| 25 | Fr.0.02160 | Fr.0.54 |
| 50 | Fr.0.01760 | Fr.0.88 |
| 100 | Fr.0.01460 | Fr.1.46 |
| 250 | Fr.0.01148 | Fr.2.87 |
| 500 | Fr.0.00974 | Fr.4.87 |
| 1,000 | Fr.0.00837 | Fr.8.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.00621 | Fr.31.05 |
| 10,000 | Fr.0.00558 | Fr.55.80 |
| 15,000 | Fr.0.00527 | Fr.79.05 |
| 25,000 | Fr.0.00495 | Fr.123.75 |
| 35,000 | Fr.0.00476 | Fr.166.60 |
| 50,000 | Fr.0.00458 | Fr.229.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |


