
AC1206JR-07130KL | |
---|---|
DigiKey Part Number | 13-AC1206JR-07130KLTR-ND - Tape & Reel (TR) 13-AC1206JR-07130KLCT-ND - Cut Tape (CT) 13-AC1206JR-07130KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206JR-07130KL |
Description | RES SMD 130K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 130 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206JR-07130KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.03500 | Fr.0.35 |
25 | Fr.0.02680 | Fr.0.67 |
50 | Fr.0.02220 | Fr.1.11 |
100 | Fr.0.01850 | Fr.1.85 |
250 | Fr.0.01480 | Fr.3.70 |
500 | Fr.0.01268 | Fr.6.34 |
1,000 | Fr.0.01102 | Fr.11.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.00839 | Fr.41.95 |
10,000 | Fr.0.00763 | Fr.76.30 |
15,000 | Fr.0.00725 | Fr.108.75 |
25,000 | Fr.0.00685 | Fr.171.25 |
35,000 | Fr.0.00662 | Fr.231.70 |
50,000 | Fr.0.00640 | Fr.320.00 |
60,000 | Fr.0.00630 | Fr.378.00 |
120,000 | Fr.0.00597 | Fr.716.40 |
125,000 | Fr.0.00595 | Fr.743.75 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |