0603-(1608-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603FR-074M75L

DigiKey Part Number
311-4.75MHRTR-ND - Tape & Reel (TR)
311-4.75MHRCT-ND - Cut Tape (CT)
311-4.75MHRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603FR-074M75L
Description
RES 4.75M OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.75 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603FR-074M75L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.01800Fr.0.18
25Fr.0.01320Fr.0.33
50Fr.0.01040Fr.0.52
100Fr.0.00850Fr.0.85
250Fr.0.00648Fr.1.62
500Fr.0.00540Fr.2.70
1,000Fr.0.00455Fr.4.55
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.00320Fr.16.00
10,000Fr.0.00281Fr.28.10
15,000Fr.0.00263Fr.39.45
25,000Fr.0.00242Fr.60.50
35,000Fr.0.00231Fr.80.85
50,000Fr.0.00220Fr.110.00
60,000Fr.0.00215Fr.129.00
120,000Fr.0.00198Fr.237.60
125,000Fr.0.00197Fr.246.25
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648