
RC0603FR-0763R4L | |
|---|---|
DigiKey Part Number | 311-63.4HRTR-ND - Tape & Reel (TR) 311-63.4HRCT-ND - Cut Tape (CT) 311-63.4HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-0763R4L |
Description | RES 63.4 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 63.4 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-0763R4L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FR-0763R4L | YAGEO | 4,617 | 13-AC0603FR-0763R4LCT-ND | Fr.0.08000 | Similar |
| CR0603-FX-63R4ELF | Bourns Inc. | 57,838 | 118-CR0603-FX-63R4ELFCT-ND | Fr.0.08000 | Direct |
| RMCF0603FT63R4 | Stackpole Electronics Inc | 6,624 | RMCF0603FT63R4CT-ND | Fr.0.08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.01900 | Fr.0.19 |
| 25 | Fr.0.01480 | Fr.0.37 |
| 50 | Fr.0.01160 | Fr.0.58 |
| 100 | Fr.0.00950 | Fr.0.95 |
| 250 | Fr.0.00732 | Fr.1.83 |
| 500 | Fr.0.00610 | Fr.3.05 |
| 1,000 | Fr.0.00515 | Fr.5.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.00365 | Fr.18.25 |
| 10,000 | Fr.0.00322 | Fr.32.20 |
| 15,000 | Fr.0.00302 | Fr.45.30 |
| 25,000 | Fr.0.00279 | Fr.69.75 |
| 35,000 | Fr.0.00266 | Fr.93.10 |
| 50,000 | Fr.0.00254 | Fr.127.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |


