PE0805FRM7W0R007Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.03559
Datasheet
PA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE0805FRM7W0R007Z

DigiKey Part Number
13-PE0805FRM7W0R007Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PE0805FRM7W0R007Z
Description
RES 0.007 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
7 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.033" (0.85mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.32866Fr.1,643.30
Manufacturers Standard Package
Unit Price without VAT:Fr.0.32866
Unit Price with VAT:Fr.0.35528