
RC0603FR-078R66L | |
|---|---|
DigiKey Part Number | 13-RC0603FR-078R66LTR-ND - Tape & Reel (TR) 13-RC0603FR-078R66LCT-ND - Cut Tape (CT) 13-RC0603FR-078R66LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-078R66L |
Description | RES 8.66 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.66 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-078R66L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.01100 | Fr.0.11 |
| 25 | Fr.0.01040 | Fr.0.26 |
| 50 | Fr.0.00980 | Fr.0.49 |
| 100 | Fr.0.00900 | Fr.0.90 |
| 250 | Fr.0.00816 | Fr.2.04 |
| 500 | Fr.0.00788 | Fr.3.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.00734 | Fr.36.70 |
| 10,000 | Fr.0.00653 | Fr.65.30 |
| 15,000 | Fr.0.00571 | Fr.85.65 |
| 25,000 | Fr.0.00490 | Fr.122.50 |
| 35,000 | Fr.0.00449 | Fr.157.15 |
| 50,000 | Fr.0.00428 | Fr.214.00 |
| 60,000 | Fr.0.00420 | Fr.252.00 |
| 120,000 | Fr.0.00326 | Fr.391.20 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

