
RC0603FR-1318KL | |
|---|---|
DigiKey Part Number | 13-RC0603FR-1318KLTR-ND - Tape & Reel (TR) 13-RC0603FR-1318KLCT-ND - Cut Tape (CT) 13-RC0603FR-1318KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-1318KL |
Description | RES 18K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FR-0718KL | YAGEO | 106,703 | YAG3570CT-ND | Fr.0.08000 | Parametric Equivalent |
| AC0603FR-1318KL | YAGEO | 28,087 | 13-AC0603FR-1318KLCT-ND | Fr.0.08000 | Parametric Equivalent |
| AF0603FR-0718KL | YAGEO | 3,353 | 13-AF0603FR-0718KLCT-ND | Fr.0.08000 | Parametric Equivalent |
| RC0603FR-1018KL | YAGEO | 150,824 | 13-RC0603FR-1018KLCT-ND | Fr.0.08000 | Parametric Equivalent |
| CAS06F1802CT | Cal-Chip Electronics, Inc. | 4,990 | 4713-CAS06F1802CT-ND | Fr.0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.01900 | Fr.0.19 |
| 25 | Fr.0.01480 | Fr.0.37 |
| 50 | Fr.0.01160 | Fr.0.58 |
| 100 | Fr.0.00950 | Fr.0.95 |
| 250 | Fr.0.00732 | Fr.1.83 |
| 500 | Fr.0.00610 | Fr.3.05 |
| 1,000 | Fr.0.00515 | Fr.5.15 |
| 5,000 | Fr.0.00365 | Fr.18.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | Fr.0.00288 | Fr.57.60 |
| 40,000 | Fr.0.00261 | Fr.104.40 |
| 60,000 | Fr.0.00248 | Fr.148.80 |
| 100,000 | Fr.0.00234 | Fr.234.00 |
| 140,000 | Fr.0.00226 | Fr.316.40 |
| 200,000 | Fr.0.00218 | Fr.436.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

