
RT1206BRD07125RL | |
|---|---|
DigiKey Part Number | 13-RT1206BRD07125RLTR-ND - Tape & Reel (TR) 13-RT1206BRD07125RLCT-ND - Cut Tape (CT) 13-RT1206BRD07125RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206BRD07125RL |
Description | RES SMD 125 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 125 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRD07125RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.16000 | Fr.0.16 |
| 10 | Fr.0.13400 | Fr.1.34 |
| 25 | Fr.0.12400 | Fr.3.10 |
| 50 | Fr.0.11720 | Fr.5.86 |
| 100 | Fr.0.11060 | Fr.11.06 |
| 250 | Fr.0.10280 | Fr.25.70 |
| 500 | Fr.0.09744 | Fr.48.72 |
| 1,000 | Fr.0.09258 | Fr.92.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.08310 | Fr.415.50 |
| 10,000 | Fr.0.07976 | Fr.797.60 |
| 15,000 | Fr.0.07798 | Fr.1,169.70 |
| 25,000 | Fr.0.07593 | Fr.1,898.25 |
| 35,000 | Fr.0.07469 | Fr.2,614.15 |
| 50,000 | Fr.0.07345 | Fr.3,672.50 |
| 60,000 | Fr.0.07285 | Fr.4,371.00 |
| Unit Price without VAT: | Fr.0.16000 |
|---|---|
| Unit Price with VAT: | Fr.0.17296 |

