
RC0603FR-136K19L | |
---|---|
DigiKey Part Number | 13-RC0603FR-136K19LTR-ND - Tape & Reel (TR) 13-RC0603FR-136K19LCT-ND - Cut Tape (CT) 13-RC0603FR-136K19LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-136K19L |
Description | RES 6.19K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.19 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-136K19L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.00700 | Fr.0.07 |
25 | Fr.0.00560 | Fr.0.14 |
50 | Fr.0.00320 | Fr.0.16 |
100 | Fr.0.00290 | Fr.0.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | Fr.0.00245 | Fr.49.00 |
40,000 | Fr.0.00226 | Fr.90.40 |
60,000 | Fr.0.00215 | Fr.129.00 |
100,000 | Fr.0.00202 | Fr.202.00 |
140,000 | Fr.0.00194 | Fr.271.60 |
200,000 | Fr.0.00188 | Fr.376.00 |
240,000 | Fr.0.00184 | Fr.441.60 |
480,000 | Fr.0.00174 | Fr.835.20 |
500,000 | Fr.0.00173 | Fr.865.00 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |