
RC0603FR-13825RL | |
|---|---|
DigiKey Part Number | 13-RC0603FR-13825RLTR-ND - Tape & Reel (TR) 13-RC0603FR-13825RLCT-ND - Cut Tape (CT) 13-RC0603FR-13825RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-13825RL |
Description | RES 825 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 825 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.01800 | Fr.0.18 |
| 25 | Fr.0.01320 | Fr.0.33 |
| 50 | Fr.0.01040 | Fr.0.52 |
| 100 | Fr.0.00850 | Fr.0.85 |
| 250 | Fr.0.00648 | Fr.1.62 |
| 500 | Fr.0.00540 | Fr.2.70 |
| 1,000 | Fr.0.00455 | Fr.4.55 |
| 5,000 | Fr.0.00320 | Fr.16.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | Fr.0.00251 | Fr.50.20 |
| 40,000 | Fr.0.00226 | Fr.90.40 |
| 60,000 | Fr.0.00215 | Fr.129.00 |
| 100,000 | Fr.0.00202 | Fr.202.00 |
| 140,000 | Fr.0.00194 | Fr.271.60 |
| 200,000 | Fr.0.00188 | Fr.376.00 |
| 240,000 | Fr.0.00184 | Fr.441.60 |
| 480,000 | Fr.0.00174 | Fr.835.20 |
| 500,000 | Fr.0.00173 | Fr.865.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

