
RC0603FR-139K53L | |
|---|---|
DigiKey Part Number  | 13-RC0603FR-139K53LTR-ND - Tape & Reel (TR) 13-RC0603FR-139K53LCT-ND - Cut Tape (CT) 13-RC0603FR-139K53LDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RC0603FR-139K53L  | 
Description  | RES 9.53K OHM 1% 1/10W 0603  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 9.53 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Moisture Resistant  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | 0.022" (0.55mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 | 
| 10 | Fr.0.01800 | Fr.0.18 | 
| 25 | Fr.0.01320 | Fr.0.33 | 
| 50 | Fr.0.01040 | Fr.0.52 | 
| 100 | Fr.0.00850 | Fr.0.85 | 
| 250 | Fr.0.00648 | Fr.1.62 | 
| 500 | Fr.0.00540 | Fr.2.70 | 
| 1,000 | Fr.0.00455 | Fr.4.55 | 
| 5,000 | Fr.0.00320 | Fr.16.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 20,000 | Fr.0.00251 | Fr.50.20 | 
| 40,000 | Fr.0.00226 | Fr.90.40 | 
| 60,000 | Fr.0.00215 | Fr.129.00 | 
| 100,000 | Fr.0.00202 | Fr.202.00 | 
| 140,000 | Fr.0.00194 | Fr.271.60 | 
| 200,000 | Fr.0.00188 | Fr.376.00 | 
| 240,000 | Fr.0.00184 | Fr.441.60 | 
| 480,000 | Fr.0.00174 | Fr.835.20 | 
| 500,000 | Fr.0.00173 | Fr.865.00 | 
| Unit Price without VAT: | Fr.0.08000 | 
|---|---|
| Unit Price with VAT: | Fr.0.08648 | 

