
RC0603JR-132KL | |
---|---|
DigiKey Part Number | 13-RC0603JR-132KLTR-ND - Tape & Reel (TR) 13-RC0603JR-132KLCT-ND - Cut Tape (CT) 13-RC0603JR-132KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603JR-132KL |
Description | RES 2K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.01600 | Fr.0.16 |
25 | Fr.0.01200 | Fr.0.30 |
50 | Fr.0.00920 | Fr.0.46 |
100 | Fr.0.00750 | Fr.0.75 |
250 | Fr.0.00576 | Fr.1.44 |
500 | Fr.0.00476 | Fr.2.38 |
1,000 | Fr.0.00399 | Fr.3.99 |
5,000 | Fr.0.00278 | Fr.13.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | Fr.0.00215 | Fr.43.00 |
40,000 | Fr.0.00193 | Fr.77.20 |
60,000 | Fr.0.00183 | Fr.109.80 |
100,000 | Fr.0.00171 | Fr.171.00 |
140,000 | Fr.0.00165 | Fr.231.00 |
200,000 | Fr.0.00158 | Fr.316.00 |
240,000 | Fr.0.00155 | Fr.372.00 |
480,000 | Fr.0.00146 | Fr.700.80 |
500,000 | Fr.0.00145 | Fr.725.00 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |