0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805FR-07100RP

DigiKey Part Number
YAG1318TR-ND - Tape & Reel (TR)
YAG1318CT-ND - Cut Tape (CT)
YAG1318DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805FR-07100RP
Description
RES 100 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805FR-07100RP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,854
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.01900Fr.0.19
25Fr.0.01720Fr.0.43
50Fr.0.01060Fr.0.53
1,000Fr.0.01054Fr.10.54
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.00734Fr.36.70
10,000Fr.0.00653Fr.65.30
15,000Fr.0.00612Fr.91.80
50,000Fr.0.00490Fr.245.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648