17.4 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805FR-0717K4L

DigiKey Part Number
311-17.4KCRTR-ND - Tape & Reel (TR)
311-17.4KCRCT-ND - Cut Tape (CT)
311-17.4KCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805FR-0717K4L
Description
RES 17.4K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
17.4 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805FR-0717K4L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0805-FX-1742ELFBourns Inc.20,009118-CR0805-FX-1742ELFCT-NDFr.0.08000Direct
RMCF0805FT17K4Stackpole Electronics Inc280,115RMCF0805FT17K4CT-NDFr.0.08000Direct
In-Stock: 83,879
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.02600Fr.0.26
25Fr.0.02000Fr.0.50
50Fr.0.01620Fr.0.81
100Fr.0.01330Fr.1.33
250Fr.0.01048Fr.2.62
500Fr.0.00884Fr.4.42
1,000Fr.0.00758Fr.7.58
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.00557Fr.27.85
10,000Fr.0.00499Fr.49.90
15,000Fr.0.00471Fr.70.65
25,000Fr.0.00440Fr.110.00
35,000Fr.0.00423Fr.148.05
50,000Fr.0.00406Fr.203.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648