
RC0805FR-071K27L | |
|---|---|
DigiKey Part Number | 311-1.27KCRTR-ND - Tape & Reel (TR) 311-1.27KCRCT-ND - Cut Tape (CT) 311-1.27KCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-071K27L |
Description | RES 1.27K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.27 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-071K27L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0805-FX-1271ELF | Bourns Inc. | 18,865 | 118-CR0805-FX-1271ELFCT-ND | Fr.0.08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02600 | Fr.0.26 |
| 25 | Fr.0.02000 | Fr.0.50 |
| 50 | Fr.0.01620 | Fr.0.81 |
| 100 | Fr.0.01330 | Fr.1.33 |
| 250 | Fr.0.01048 | Fr.2.62 |
| 500 | Fr.0.00884 | Fr.4.42 |
| 1,000 | Fr.0.00758 | Fr.7.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.00557 | Fr.27.85 |
| 10,000 | Fr.0.00499 | Fr.49.90 |
| 15,000 | Fr.0.00471 | Fr.70.65 |
| 25,000 | Fr.0.00440 | Fr.110.00 |
| 35,000 | Fr.0.00423 | Fr.148.05 |
| 50,000 | Fr.0.00406 | Fr.203.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

