Direct
Upgrade
Direct
Direct
Similar

RC0805FR-071R62L | |
|---|---|
DigiKey Part Number | 311-1.62CRTR-ND - Tape & Reel (TR) 311-1.62CRCT-ND - Cut Tape (CT) 311-1.62CRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-071R62L |
Description | RES 1.62 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.62 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-071R62L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AR0805FR-071R62L | YAGEO | 0 | AR0805FR-071R62L-ND | Fr.0.06303 | Direct |
| AA0805FR-071R62L | YAGEO | 0 | AA0805FR-071R62L-ND | Fr.0.01422 | Upgrade |
| CRCW08051R62FNEA | Vishay Dale | 0 | 541-1.62CTR-ND | Fr.0.01046 | Direct |
| RMCF0805FT1R62 | Stackpole Electronics Inc | 10,802 | RMCF0805FT1R62CT-ND | Fr.0.08000 | Direct |
| CRCW08051R62FNTA | Vishay Dale | 0 | CRCW08051R62FNTA-ND | Fr.0.01860 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.09000 | Fr.0.09 |
| 10 | Fr.0.04000 | Fr.0.40 |
| 25 | Fr.0.03040 | Fr.0.76 |
| 50 | Fr.0.02500 | Fr.1.25 |
| 100 | Fr.0.02080 | Fr.2.08 |
| 250 | Fr.0.01672 | Fr.4.18 |
| 500 | Fr.0.01438 | Fr.7.19 |
| 1,000 | Fr.0.01253 | Fr.12.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.00962 | Fr.48.10 |
| 10,000 | Fr.0.00878 | Fr.87.80 |
| 15,000 | Fr.0.00836 | Fr.125.40 |
| 25,000 | Fr.0.00792 | Fr.198.00 |
| 35,000 | Fr.0.00766 | Fr.268.10 |
| 50,000 | Fr.0.00742 | Fr.371.00 |
| Unit Price without VAT: | Fr.0.09000 |
|---|---|
| Unit Price with VAT: | Fr.0.09729 |





