1.8 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805FR-071K8P

DigiKey Part Number
13-RC0805FR-071K8PTR-ND - Tape & Reel (TR)
13-RC0805FR-071K8PCT-ND - Cut Tape (CT)
13-RC0805FR-071K8PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805FR-071K8P
Description
RES 1.8K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.8 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,680
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.03500Fr.0.35
25Fr.0.02680Fr.0.67
50Fr.0.02200Fr.1.10
100Fr.0.01830Fr.1.83
250Fr.0.01464Fr.3.66
500Fr.0.01252Fr.6.26
1,000Fr.0.01087Fr.10.87
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.00778Fr.38.90
10,000Fr.0.00706Fr.70.60
15,000Fr.0.00671Fr.100.65
25,000Fr.0.00633Fr.158.25
35,000Fr.0.00612Fr.214.20
50,000Fr.0.00591Fr.295.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648