RC0603JR-13300KL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 7,431
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 8,232
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.00263
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.00453
Datasheet
300 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603JR-13300KL

DigiKey Part Number
13-RC0603JR-13300KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC0603JR-13300KL
Description
RES 300K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
300 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603JR-13300KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0603FR-10300KLYAGEO7,43113-RC0603FR-10300KLCT-NDFr.0.08000Parametric Equivalent
RC0603FR-13300KLYAGEO8,23213-RC0603FR-13300KLCT-NDFr.0.08000Parametric Equivalent
RC0603JR-10300KLYAGEO013-RC0603JR-10300KL-NDFr.0.00263Parametric Equivalent
RE0603FRE07300KLYAGEO013-RE0603FRE07300KL-NDFr.0.00453Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000Fr.0.00234Fr.46.80
Manufacturers Standard Package
Unit Price without VAT:Fr.0.00234
Unit Price with VAT:Fr.0.00253