
RC0805FR-07560RP | |
|---|---|
DigiKey Part Number | 13-RC0805FR-07560RPTR-ND - Tape & Reel (TR) 13-RC0805FR-07560RPCT-ND - Cut Tape (CT) 13-RC0805FR-07560RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-07560RP |
Description | RES 560 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.01400 | Fr.0.14 |
| 25 | Fr.0.01280 | Fr.0.32 |
| 50 | Fr.0.01140 | Fr.0.57 |
| 100 | Fr.0.01100 | Fr.1.10 |
| 250 | Fr.0.01060 | Fr.2.65 |
| 500 | Fr.0.01054 | Fr.5.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.00979 | Fr.48.95 |
| 10,000 | Fr.0.00816 | Fr.81.60 |
| 15,000 | Fr.0.00694 | Fr.104.10 |
| 25,000 | Fr.0.00571 | Fr.142.75 |
| 35,000 | Fr.0.00530 | Fr.185.50 |
| 50,000 | Fr.0.00490 | Fr.245.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

