
RC0805FR-075K1P | |
|---|---|
DigiKey Part Number | 13-RC0805FR-075K1PTR-ND - Tape & Reel (TR) 13-RC0805FR-075K1PCT-ND - Cut Tape (CT) 13-RC0805FR-075K1PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-075K1P |
Description | RES 5.1K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.03400 | Fr.0.34 |
| 25 | Fr.0.02600 | Fr.0.65 |
| 50 | Fr.0.02120 | Fr.1.06 |
| 100 | Fr.0.01780 | Fr.1.78 |
| 250 | Fr.0.01416 | Fr.3.54 |
| 500 | Fr.0.01214 | Fr.6.07 |
| 1,000 | Fr.0.01054 | Fr.10.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.00799 | Fr.39.95 |
| 10,000 | Fr.0.00725 | Fr.72.50 |
| 15,000 | Fr.0.00689 | Fr.103.35 |
| 25,000 | Fr.0.00650 | Fr.162.50 |
| 35,000 | Fr.0.00628 | Fr.219.80 |
| 50,000 | Fr.0.00607 | Fr.303.50 |
| 60,000 | Fr.0.00597 | Fr.358.20 |
| 120,000 | Fr.0.00565 | Fr.678.00 |
| 125,000 | Fr.0.00563 | Fr.703.75 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

