
RC0805FR-076M2L | |
|---|---|
DigiKey Part Number | 13-RC0805FR-076M2LTR-ND - Tape & Reel (TR) 13-RC0805FR-076M2LCT-ND - Cut Tape (CT) 13-RC0805FR-076M2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-076M2L |
Description | RES 6.2M OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.2 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-076M2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02400 | Fr.0.24 |
| 25 | Fr.0.01800 | Fr.0.45 |
| 50 | Fr.0.01440 | Fr.0.72 |
| 100 | Fr.0.01180 | Fr.1.18 |
| 250 | Fr.0.00920 | Fr.2.30 |
| 500 | Fr.0.00778 | Fr.3.89 |
| 1,000 | Fr.0.00663 | Fr.6.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.00483 | Fr.24.15 |
| 10,000 | Fr.0.00431 | Fr.43.10 |
| 15,000 | Fr.0.00406 | Fr.60.90 |
| 25,000 | Fr.0.00378 | Fr.94.50 |
| 35,000 | Fr.0.00363 | Fr.127.05 |
| 50,000 | Fr.0.00348 | Fr.174.00 |
| 60,000 | Fr.0.00341 | Fr.204.60 |
| 120,000 | Fr.0.00318 | Fr.381.60 |
| 125,000 | Fr.0.00317 | Fr.396.25 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

